ABC44DTBN

Heilind Number:SULABC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTBN

Detailed Description

Introducing the ABC44DTBN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a 2-row design and right-angle orientation, it offers efficient space utilization on the board. The Loop Bellow contact type with gold plating guarantees excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a wide operating temperature range from -65 to 150°C, it's suitable for extreme environments. The Matte Tin termination plating enhances durability. With 88 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The ABC44DTBN is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.