ABC44DTKD-S328

Heilind Number:SULABC44DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DTKD-S328

Detailed Description

Introducing the ABC44DTKD-S328, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PPS and Beryllium Copper materials, this female connector offers exceptional durability and conductivity. With a 2-row design and clearance hole mount type, it ensures secure attachment to your PCB. The thru-hole termination method guarantees reliable signal transmission. Featuring Gold contact plating and Loop Bellow contact type, it delivers optimal performance with minimal signal loss. With 88 positions and a voltage rating of 700 VAC, it accommodates complex circuitry and high-power applications. Operating flawlessly in extreme temperatures from -65 to 150 °C, it's suitable for aerospace, defense, and industrial environments. The connector's compact size, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating enhances its longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABC44DTKD-S328 meets the highest industry standards for quality and reliability. Elevate your electronic designs with this essential connectivity solution.