ABC44DTKH

Heilind Number:SULABC44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTKH

Detailed Description

Introducing the ABC44DTKH, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements with ease. The gold-plated contact pins guarantee low contact resistance and enhanced signal transmission. Its straight orientation, clearance hole mount type, and thru-hole termination method offer convenient installation on PCBs. This connector, with 88 positions spread across 2 rows, provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industrial and commercial uses. Trust in the ABC44DTKH for seamless and efficient board-to-board connections in your projects.