ABC44DTKN

Heilind Number:SULABC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTKN

Detailed Description

Introducing the ABC44DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 positions each, it offers ample connectivity in a compact form factor. The termination method of through-hole mounting and gold contact plating guarantee secure and durable connections. Constructed with PPS and Beryllium Copper, it is built to withstand extreme temperatures ranging from -65 to 150°C. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 4.83mm and a low profile height of 15.49mm, it is ideal for space-constrained environments. Trust the ABC44DTKN for seamless and efficient PCB connectivity in your high-reliability systems.