ABC44DTKS

Heilind Number:SULABC44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DTKS

Detailed Description

Introducing SKU ABC44DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With 88 positions spread across two rows, it provides ample connectivity options. The straight orientation and side hole mount type make installation easy and efficient. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Terminated through holes with matte tin plating ensure secure and durable connections. Ideal for aerospace, military, and industrial applications, the ABC44DTKS connector is a dependable solution for your connectivity needs.