| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABC44DTKT |
ABC44DTKT
| Heilind Number: | SULABC44DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DTKT, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features 88 gold-plated Beryllium Copper contacts with a loop bellow contact type, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm, it offers precise connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC44DTKT for seamless and durable board-to-board connections.

