ABC44DTMD

Heilind Number:SULABC44DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTMD

Detailed Description

This ABC44DTMD connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a compact design and right-angle orientation, it is ideal for space-constrained applications. Gold-plated contacts offer excellent conductivity while the loop bellow contact type provides secure mating. This female connector has two rows, each with 44 positions, allowing for efficient board-to-board connections. The termination method is thru-hole with clearance hole mount type, facilitating easy installation. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. Matte Tin termination plating adds to its durability. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Whether used in PCB or card edge applications, the ABC44DTMD is a versatile connectivity solution.