ABC44DTMI

Heilind Number:SULABC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DTMI

Detailed Description

Introducing the ABC44DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure installation. Its 2 rows of 88 loop bellow contacts with gold plating ensure high conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it versatile for various designs. With Matte Tin termination plating for durability, this connector is ideal for aerospace, defense, and industrial applications. Trust the ABC44DTMI for your critical connectivity needs.