ABC44DTMS

Heilind Number:SULABC44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DTMS

Detailed Description

Introducing the ABC44DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and efficient installation. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation optimize signal integrity. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 150°C, makes it ideal for harsh environments. The termination method of through-hole and matte tin plating further enhance its reliability. The ABC44DTMS is a must-have in any high-reliability circuit design, ensuring seamless connectivity and performance.