ABC44DTMT-S189

Heilind Number:SULABC44DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTMT-S189

Detailed Description

The ABC44DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. With 2 rows of 44 positions each, it provides ample connectivity options. The gold-plated Beryllium Copper contacts ensure excellent signal integrity, while the loop bellow contact type offers secure mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width allow for space-saving installation. With matte tin termination plating, it meets RoHS compliance. Whether used in aerospace, military, or industrial applications, the ABC44DTMT-S189 guarantees high performance and longevity.