ABC44DTMT

Heilind Number:SULABC44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DTMT

Detailed Description

Introducing the ABC44DTMT, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring a gendered female orientation and threaded mount type, it offers secure and stable connections. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it ideal for compact designs. With 88 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. Perfect for board-to-board and card edge connections, the ABC44DTMT is a reliable solution for your connectivity needs.