ABC49DETH

Heilind Number:SULABC49DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DETH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DETH

Detailed Description

Introducing the ABC49DETH, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 98 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS & Beryllium Copper construction and gold contact plating, it ensures excellent conductivity and durability, even in harsh environments. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial use cases. The connector's straight orientation, clearance hole mount type, and .2in (5.08mm) tail length make it easy to install and integrate into your PCB designs. Trust the ABC49DETH for high-reliability performance in your next project.