ABC49DEYH

Heilind Number:SULABC49DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DEYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DEYH

Detailed Description

This high-quality board-to-board PCB connector, SKU ABC49DEYH, offers reliable performance for a variety of electronic applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient power transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern electronics. The female gender, dual-row design with 98 positions, and 2.54mm pitch make it versatile for connectivity needs. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Beryllium Copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The cantilever contact type and straight orientation offer seamless connection. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it ensures compatibility and space efficiency. Matte Tin termination plating adds to its reliability. Overall, the ABC49DEYH connector is a top choice for high-performance electronic systems.