ABC49DEYN

Heilind Number:SULABC49DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DEYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DEYN

Detailed Description

Introducing the ABC49DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 98 positions, this connector offers reliable connectivity in complex electronic systems. Featuring a contact material of beryllium copper with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a wide temperature range of -65 to 150°C and capable of handling up to 700VAC, it is suitable for use in harsh environments. The termination method of thru hole with matte tin plating guarantees stable solder connections. With a compact form factor of 10.95mm in height and 8.38mm in width, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ABC49DEYN sets a new standard in high-reliability connectivity.