| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC49DRAH-S93 |
ABC49DRAH-S93
| Heilind Number: | SULABC49DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC49DRAH-S93, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. Featuring a compact design with two rows and 98 female connectors, it ensures seamless connectivity. The Thru Hole termination method and clearance hole mount type make installation a breeze. Gold-plated contacts and a full bellow contact type enhance signal transmission efficiency. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it delivers reliable performance in harsh environments. The right-angle orientation and 3.18mm tail length offer flexibility in layout design. Matte Tin termination plating adds to its longevity. Trust the ABC49DRAH-S93 for your critical PCB interconnection needs.

