ABC49DRAH

Heilind Number:SULABC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRAH

Detailed Description

Introducing the ABC49DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 98 positions spread across 2 rows, this connector offers precise and reliable connectivity. Featuring a female gender and right-angle orientation, it is ideal for space-constrained environments. The PPS and Beryllium Copper construction, along with gold contact plating, ensure excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for harsh industrial settings. The thru-hole termination method with a tail length of 3.18mm (.125 in) and matte tin plating guarantees secure attachment to the PCB. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it offers easy installation. Trusted for its reliability and performance, the ABC49DRAH is a vital component for mission-critical systems.