ABC49DRAI

Heilind Number:SULABC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRAI

Detailed Description

SKU ABC49DRAI features a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers a reliable connection for your electronic systems. The connector is specifically tailored for female gender orientation and right-angle mounting, ensuring easy installation in tight spaces. Constructed with PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. Gold-plated contacts further enhance conductivity, while Matte Tin termination plating ensures long-term reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its 98 positions and full bellow contact type make it ideal for high-density applications. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ABC49DRAI for secure and efficient board-to-board connections.