| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DRAN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULABC49DRAN-S734 |
ABC49DRAN-S734
| Heilind Number: | SULABC49DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Board To Board PCB Connector, ABC49DRAN-S734. Crafted with precision from PPS & Beryllium Copper, this connector boasts a robust construction suitable for demanding applications. Featuring 98 female contacts with a 2-row configuration, it ensures secure connectivity. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for high-power setups. Its right-angle orientation and compact design, measuring 10.95mm in height and 10.16mm in width, make it space-efficient. Operating seamlessly in temperatures ranging from -65 to 150°C, it is a resilient solution for various environments. Trust in the quality and performance of our ABC49DRANS734 connector for your connectivity needs.

