ABC49DRAN-S93

Heilind Number:SULABC49DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC49DRAN-S93

Detailed Description

Introducing our ABC49DRAN-S93 Board To Board PCB Connector, designed for high-performance applications. This female connector features PPS & Beryllium Copper construction with gold-plated contacts, ensuring reliable conductivity. With a pitch of 2.54mm and 98 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type and Right Angle orientation enhance signal integrity in tight spaces. Rated for up to 700VAC and 3A, it guarantees safe and efficient power transmission. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its no-mounting, thru-hole termination method and 3.18mm tail length facilitate easy installation on PCBs. With a compact size of 10.95mm in height and 10.16mm in width, it saves space without compromising performance. The matte tin termination plating ensures durability. Ideal for demanding industrial and electronic applications, the ABC49DRAN-S93 is a reliable connectivity solution.