ABC49DRAS-S93

Heilind Number:SULABC49DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC49DRAS-S93

Detailed Description

Introducing the ABC49DRAS-S93, a high-performance PCB connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this female connector ensures reliable conductivity. With two rows and a side hole mount type, it offers easy installation on PCBs. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Featuring a pitch of 2.54mm, it supports high-speed data transfer. With a voltage rating of 700VAC, it's suitable for power applications. The right-angle orientation and 98 positions make it versatile for various board-to-board connections. Operating in a wide temperature range of -65 to 150°C, it's ideal for harsh environments. Its compact dimensions of 10.95mm in height and 10.16mm in width ensure space-efficient PCB layouts. With Matte Tin termination plating, it offers durability. This connector, part of the hi-rel ABC49DRASS93 series, is a reliable solution for industrial and commercial electronics projects.