ABC49DRAS

Heilind Number:SULABC49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRAS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRAS

Detailed Description

The ABC49DRAS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS & Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, with a side hole mount type and through-hole termination method, making it easy to install. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. With 98 positions and a pitch of 2.54mm, it offers high-density connectivity. The right-angle orientation and low-profile design with a connector height of 10.95mm make it space-efficient. The matte tin termination plating ensures solderability. This connector is ideal for use in hi-rel applications, such as aerospace and defense.