ABC49DREH-S13

Heilind Number:SULABC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DREH-S13

Detailed Description

The ABC49DREH-S13 board-to-board PCB connector is a high-performance component designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power-intensive applications. Its female gender, dual-row design, and clearance hole mount type offer versatile installation options. The termination method using a card extender and gold-plated Beryllium Copper contacts guarantee secure connections with minimal signal loss. With a pitch of 2.54mm, 98 positions, and full bellow contact type, it provides high-density interconnectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial environments. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures longevity and corrosion resistance. Meeting the stringent standards for hi-rel applications, the ABC49DREHS13 connector is the perfect choice for critical electronic systems.