ABC49DREH

Heilind Number:SULABC49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DREH

Detailed Description

The ABC49DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows of 98 positions, each with gold-plated contacts for optimal conductivity. The termination method is an eyelet, offering secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The connector is RoHS compliant and meets stringent quality standards, making it a dependable choice for your electronic projects.