| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC49DREI |
ABC49DREI
| Heilind Number: | SULABC49DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DREI |
| ECAD Model: |
Specifications
Detailed Description
The ABC49DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance standards. This female connector, with two rows of 98 positions, offers a secure threaded mount and eyelet termination method. Its full bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and other hi-rel applications. Trust the ABC49DREI for robust and efficient board-level connections.

