| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULABC49DREN-S13 |
ABC49DREN-S13
| Heilind Number: | SULABC49DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ABC49DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 98 positions, it offers reliable connectivity in compact spaces. The female connector features contacts made of PPS and Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Its full bellow contact type and straddle orientation provide secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is via card extender, and the termination plating is matte tin. Measuring 10.95mm in height and 10.16mm in width, it is a compact yet robust solution for your PCB connectivity needs.

