ABC49DREN-S93

Heilind Number:SULABC49DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC49DREN-S93

Detailed Description

The ABC49DREN-S93 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2-row design and 98 positions, it offers ample connectivity options. The termination method of eyelet and contact material of Beryllium Copper with gold plating guarantee reliable signal transmission. Operating at a voltage of 700 VAC, it is suitable for power and data-intensive systems. Its straight orientation and no mounting requirement make installation easy. With a tail length of 5.72 mm and a connector height of 10.95 mm, it provides a compact yet efficient solution for board-to-board connections. The Matte Tin termination plating further enhances its durability, making it ideal for industrial environments. With an operating temperature range of -65 to 150 °C, this connector ensures performance even in extreme conditions. Perfect for hi-rel applications, the ABC49DRENS93 is a dependable choice for your connectivity needs.