ABC49DREN

Heilind Number:SULABC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DREN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DREN

Detailed Description

The ABC49DREN connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a dual-row female design, it offers secure connectivity in demanding environments. The contact material is Beryllium Copper, plated with Gold for optimal conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures reliable power transmission. The termination method of eyelet and pitch of 2.54mm facilitate easy installation on PCBs. With 98 positions and a straight orientation, it provides ample connectivity options. Its rugged design, with an operating temperature range of -65 to 150°C, makes it suitable for harsh industrial settings. The connector's compact dimensions of 10.95mm in height and 10.16mm in width, along with Matte Tin termination plating, ensure space-saving and durable performance. Trusted for its quality and durability, the ABC49DREN is ideal for board-to-board and card edge applications in various industries.