ABC49DRES-S13

Heilind Number:SULABC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRES-S13

Detailed Description

Introducing the ABC49DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 98 positions, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various setups. Utilizing gold-plated contacts and a full bellow design, it guarantees excellent signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for industrial and aerospace applications. The matte tin termination plating ensures durability. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. Trust the ABC49DRES-S13 for secure and efficient board-to-board connections in your projects.