ABC49DRES-S93

Heilind Number:SULABC49DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC49DRES-S93

Detailed Description

The ABC49DRES-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2-row, side-hole mount design and eyelet termination method, it offers secure attachment to your PCB. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. This connector has 98 positions with a voltage rating of 700 VAC, making it suitable for power and signal transmission. Its full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The Matte Tin termination plating provides additional durability. The ABC49DRESS93 is a top choice for professionals seeking a reliable and high-quality PCB connector solution.