ABC49DRES

Heilind Number:SULABC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRES
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRES

Detailed Description

The ABC49DRES is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a 2-row configuration and side hole mount type, it offers easy installation on circuit boards. The termination method of eyelet guarantees secure connections. Its contact material of Beryllium Copper plated with gold provides excellent corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power setups. The connector's full bellow contact type and straight orientation further enhance its reliability. Boasting 98 positions and a tail length of 5.72mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves valuable space on the board. Termination plating with matte tin ensures compatibility with various soldering processes. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the ABC49DRES is a versatile solution for connectivity needs in industries such as aerospace, telecommunications, and automotive. Its stringent quality standards make it a reliable choice for mission-critical systems. (Character count: 1,272)