ABC49DRTH-S734

Heilind Number:SULABC49DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC49DRTH-S734

Detailed Description

Introducing the ABC49DRTH-S734, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts made from PPS and Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at voltages of up to 700VAC and amperages of 3A, it is suitable for high-power setups. The Full Bellow contact type and Thru Hole termination method guarantee secure connections, while the straight orientation and 98 positions offer flexibility in board-to-board configurations. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh environments. Measuring at 10.95mm in height and 10.16mm in width, it provides a compact and efficient solution for your connectivity needs in aerospace, defense, and industrial settings. Trust in the ABC49DRTHS734 for top-tier performance in critical systems.