| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC49DRTH-S93 |
ABC49DRTH-S93
| Heilind Number: | SULABC49DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC49DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and accommodating 98 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type with Gold plating guarantees optimal signal transmission with a voltage rating of 700VAC and an amperage of 3A. With a straight orientation and clearance hole mount type, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Trust in its durability, with Matte Tin termination plating enhancing its lifespan. Elevate your PCB connections with the ABC49DRTHS93.

