ABC49DRTH

Heilind Number:SULABC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRTH

Detailed Description

The ABC49DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 98 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The female gender and thru-hole termination method make it easy to install. Constructed with PPS and beryllium copper, it guarantees durability and efficient signal transmission. The gold contact plating and full bellow contact type enhance conductivity and prevent signal loss. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The clearance hole mount type and matte tin termination plating further enhance its versatility. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet robust solution for your connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the ABC49DRTH ensures optimal performance.