ABC49DRTI-S13

Heilind Number:SULABC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRTI-S13

Detailed Description

Introducing the ABC49DRTI-S13, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power and signal transmission. The female gender, two rows, and threaded mount type provide secure and stable attachment. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and optimal signal integrity. The full bellow contact type and straddle orientation further enhance its performance. With 98 positions and a 2.54mm pitch, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design with a height of 10.95mm and width of 10.16mm allows for space-efficient PCB integration. With matte tin termination plating and compliance with industry standards, it ensures quality and reliability. Perfect for aerospace, defense, and industrial applications, the ABC49DRTI-S13 is the ideal choice for mission-critical connectivity needs.