ABC49DRTI-S93

Heilind Number:SULABC49DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DRTI-S93

Detailed Description

Introducing the ABC49DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is ideal for use in a wide range of industrial and commercial settings. The female connector, with two rows and 98 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts with a pitch of 2.54 mm provide excellent signal transmission. The connector's straight orientation, along with a tail length of 5.08 mm, allows for easy PCB integration. With matte tin termination plating and a connector height of 10.95 mm, it meets the highest standards of quality and performance. Perfect for applications requiring durability and precision, the ABC49DRTI-S93 is the ultimate choice for board-to-board connectivity.