ABC49DRTI

Heilind Number:SULABC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRTI

Detailed Description

Featuring PPS and Beryllium Copper construction, the ABC49DRTI connector is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capability, this female connector offers reliable power transmission. Its two rows of contacts, terminated via threaded through-hole mounting, ensure secure connectivity. The contact material is gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 2.54mm and 98 positions, it is suitable for a wide range of PCB applications. Operating in temperatures ranging from -65 to 150°C, this connector guarantees durability in extreme environments. The straight orientation and 10.95mm height make it easy to integrate into designs, while the matte tin termination plating ensures long-term performance. Perfect for board-to-board and card edge connections, the ABC49DRTI is a reliable solution for demanding electronic systems.