| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC49DRTN |
ABC49DRTN
| Heilind Number: | SULABC49DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DRTN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ABC49DRTN, boasts a high amperage rating of 3A and a durable construction featuring PPS and Beryllium Copper materials. With two rows and 98 positions, it offers ample connectivity options. The termination method is through-hole, ensuring secure and reliable installation. Gold-plated contacts and a full bellow design guarantee excellent conductivity and signal integrity. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB integration. Rated for 700VAC, it meets stringent safety standards. Whether used in commercial electronics or industrial machinery, this connector delivers exceptional performance.

