ABC49DRTS-S93

Heilind Number:SULABC49DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC49DRTS-S93

Detailed Description

Introducing SKU ABC49DRTS-S93, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The Female gender, Full Bellow contact type, and 2 rows of 98 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Thru Hole termination method, Side Hole mount type, and Matte Tin plating make installation easy and secure. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. With Gold contact plating for enhanced signal integrity, this connector is a must-have for demanding PCB applications. Elevate your connectivity solutions with the ABC49DRTSS93.