ABC49DRTS

Heilind Number:SULABC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DRTS

Detailed Description

Introducing SKU ABC49DRTS, a high-performance female connector designed for precision applications. Crafted from PPS and beryllium copper with gold plating, this connector ensures reliable conductivity, making it ideal for demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal integrity. Featuring a full bellow contact type and side hole mount, it guarantees secure connections. With 98 positions and a straight orientation, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. The connector's compact design, with a height of 10.95mm and width of 10.16mm, enables space-saving installation. Its matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, this connector, part of the ABC49DRTS series, meets the highest quality standards, ensuring reliable performance in critical applications.