ABC49DRXI

Heilind Number:SULABC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRXI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRXI

Detailed Description

ABC49DRXI offers a reliable solution for board-to-board PCB connectivity, featuring a female connector with two rows and a threaded mount type for secure installation. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and efficient signal transmission, making it ideal for various electronic applications. With a contact plating of gold and termination method through-hole, it guarantees stable performance even in demanding environments. The 98 positions, each with a full bellow contact type, provide ample connectivity options. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-power requirements with ease. Additionally, the connector's compliance with a wide temperature range from -65 to 150 °C underscores its versatility. With a compact design measuring 10.95mm in height and 10.16mm in width, it offers space-efficient connectivity solutions. The matte tin termination plating ensures reliability in long-term usage. This product, part of the ABC49DRXI series, is a valuable component for professionals in the electronics industry.