ABC49DRXN

Heilind Number:SULABC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRXN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRXN

Detailed Description

Introducing the ABC49DRXN, a high-performance female connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2-row design with 98 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The termination method is thru hole, and the contact type is Full Bellow, providing secure connections. Operating temperature range from -65 to 150°C ensures suitability for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Terminated with Matte Tin, it offers reliable performance. Whether for board-to-board or card edge connections, the ABC49DRXN is a top choice for professionals in need of high-quality connectors. (Character count: 166)