ABC49DRYH

Heilind Number:SULABC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRYH

Detailed Description

Introducing our SKU ABC49DRYH, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Designed for demanding applications, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient operation. The contact material is gold-plated Beryllium Copper, offering superior signal transmission. Boasting two rows of 98 positions each, it provides ample connectivity options. The Full Bellow contact type and Thru Hole termination method further enhance its stability. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Its low-profile design, with a height of 10.95mm and width of 10.16mm, allows for compact integration onto PCBs. With Matte Tin termination plating, it ensures secure soldering connections. Trust in the ABC49DRYH for your critical connectivity needs.