| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC49DRYN-S93 |
ABC49DRYN-S93
| Heilind Number: | SULABC49DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC49DRYN-S93, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Featuring a gender: Female, 2 rows, and Full Bellow contact type, it offers secure and efficient connections. The Thru Hole termination method and Gold contact plating further enhance its performance. With a pitch of 2.54mm, 98 positions, and straight orientation, it provides versatility in PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures longevity. Ideal for hi-rel applications, this connector is a must-have for your connectivity needs.

