ABC49DRYN

Heilind Number:SULABC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DRYN

Detailed Description

Introducing the ABC49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for efficient connectivity, this connector ensures reliable signal transmission. Featuring PPS & Beryllium Copper construction and gold contact plating, it offers excellent conductivity and durability. The Full Bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its termination method via Thru Hole and matte tin plating guarantee secure and stable connections. Whether in aerospace, defense, or industrial settings, the ABC49DRYN delivers exceptional performance, making it a reliable choice for your connectivity needs.