ABC49DRYS-S13

Heilind Number:SULABC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DRYS-S13

Detailed Description

The ABC49DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 98 positions spread across two rows, it ensures reliable connectivity in even the most complex circuit layouts. Featuring PPS and Beryllium Copper construction with gold plating, this connector offers exceptional durability and conductivity. Its full bellow contact type and card extender termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector's side hole mount and straddle orientation make installation easy and efficient. With a connector height of 10.95mm and a compact width of 10.16mm, it is space-saving yet robust. Matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ABC49DRYS-S13 is a dependable solution for your connectivity needs.