| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC49DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC49DRYS-S93 |
ABC49DRYS-S93
| Heilind Number: | SULABC49DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC49DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC49DRYS-S93, a high-performance board-to-board PCB connector designed for critical applications. Made with PPS and Beryllium Copper, this connector ensures reliable conductivity in even the most demanding environments. Featuring a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. With a pitch of 2.54mm and 98 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, providing excellent corrosion resistance and conductivity. Its straight orientation and side-hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Trust in the ABC49DRYS-S93 for secure and durable connections in your PCB assemblies.

