ABC49DRYS

Heilind Number:SULABC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRYS

Detailed Description

Introducing the ABC49DRYS, a high-performance PCB connector designed for precision connectivity in demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable connections. Gold-plated Beryllium Copper contacts further enhance conductivity, while Matte Tin termination plating ensures longevity. With 98 positions and a 2.54mm pitch, it allows for high-density board-to-board or card edge connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space without compromising performance. Whether for aerospace, defense, or industrial applications, the ABC49DRYS is the ultimate choice for reliable and efficient connectivity.