ABC49DSXI

Heilind Number:SULABC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DSXI
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DSXI

Detailed Description

The ABC49DSXI is a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with a single row layout, it ensures seamless connectivity in electronic systems. Crafted with PPS and Beryllium Copper materials, this connector guarantees durability and reliability. With a threaded mount type and thru-hole termination method, installation is secure and efficient. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of high-power environments. With a pitch of 2.54mm and 49 positions, it enables fine-tuned connections. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm and a compact design measuring 10.95mm in height and 10.16mm in width, it is suitable for space-constrained applications. The termination plating of Matte Tin ensures long-term performance. Operating within a wide temperature range from -65 to 150 °C, it is ideal for diverse operating conditions. The ABC49DSXI connector is a crucial component in ensuring seamless and reliable connectivity in electronic systems.