ABC49DSXN

Heilind Number:SULABC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DSXN
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DSXN

Detailed Description

Introducing the ABC49DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The 49-position connector, with a pitch of 2.54mm and termination method of thru-hole, offers easy and secure installation. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ABC49DSXN for superior performance in your next project.