ABC50DCKD-S288

Heilind Number:SULABC50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DCKD-S288

Detailed Description

This high-performance PCB connector, SKU ABC50DCKD-S288, boasts a durable construction featuring PPS and Beryllium Copper materials, making it ideal for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The female connector with two rows and Loop Bellow contact type offers secure connectivity. Designed for easy installation, it has a Clearance Hole mount type and Card Extender termination method. Gold-plated contacts ensure excellent conductivity, while Matte Tin termination plating enhances durability. With 100 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. A reliable choice for board-to-board connections, it meets the highest quality standards, making it a dependable component for your electronic projects.